
Dual-element, general-purpose comparator IC featuring CMOS output compatibility and TTL output type. Operates with a dual supply voltage range of 1V to 18V and a single supply voltage range of 2V to 36V. Offers a maximum input offset voltage of 5mV, 250nA input bias current, and a 1.3µs response time. Packaged in a green SOP-8 surface-mount package, this RoHS compliant component has a 16mA output current per channel and a power dissipation of 510mW.
Diodes AP393SG-13 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 510mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP393SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
