Dual-channel general-purpose comparator IC featuring a 1.3µs response time and 16mA output current. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V, with a maximum supply current of 1mA. This CMOS device offers a 5000µV maximum offset voltage and 106.02dB voltage gain. Packaged in an 8-pin SOIC surface-mount package, it is lead-free and RoHS compliant.
Diodes AP393SL-U technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 510mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP393SL-U to view detailed technical specifications.
No datasheet is available for this part.