The AP4300AM-BE1 is an industrial-grade dual IC from Diodes, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40 to 105°C and has a nominal supply voltage of 5V. The IC is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for industrial applications and is compliant with various specifications.
Diodes AP4300AM-BE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP4300AM-BE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.