Diodes AP431A technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 5.3mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 2.507V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | AP431A |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP431A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.