
Adjustable Shunt Voltage Reference IC, offering a precise 2.495V minimum output voltage with a 0.5% tolerance. This bipolar device supports a maximum input and output voltage of 36V, with a maximum output current of 200mA. Designed for surface mounting, it features a compact SOP package (5.3mm L x 4.1mm W x 1.5mm H) and operates within a temperature range of -20°C to 85°C. The cathode current is rated at 500µA, and it is supplied in tape and reel packaging.
Diodes AP431AG-13 technical specifications.
| Package/Case | SOP |
| Cathode Current | 500uA |
| Height | 1.5mm |
| Length | 5.3mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.005044oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431AG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
