Diodes AP431AQG-7 technical specifications.
| Package/Case | SOT-25 |
| Cathode Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | AP431 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431AQG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
