Diodes AP431AQL-7 technical specifications.
| Package/Case | SOT-25 |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.507V |
| Min Input Voltage | 2.482V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431AQL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.