
Adjustable voltage reference IC, outputting 2.495V to 36V with a 0.5% tolerance. Features a maximum output current of 200mA and a cathode current of 500uA. This surface mount component is housed in a 3-pin SC-59R (SOT-23) package, measuring 3.05mm x 1.4mm x 1mm. Operating temperature range is -20°C to 85°C, with a maximum input voltage of 36V. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Diodes AP431ARL-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 500uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP431AR |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431ARL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
