
Adjustable Shunt Voltage Reference IC, offering a precise 2.495V output with 0.5% tolerance. This bipolar, three-terminal device supports an adjustable output voltage up to 36V and a maximum output current of 200mA. Designed for surface mounting in a compact SOT-23 package, it operates with a cathode current of 500µA and a maximum input voltage of 36V. The component features a low operating supply current of 10mA and is RoHS compliant.
Diodes AP431ASAG-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 500uA |
| Height | 1.1mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431ASAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
