The AP431QL-7 is an adjustable shunt voltage reference from Diodes with a maximum output voltage of 36V and a minimum output voltage of 2.495V. It has a maximum output current of 200mA and a maximum supply current of 10mA. The device is packaged in a SOT-25 package and is RoHS compliant. It operates over a temperature range of -20°C to 85°C.
Diodes AP431QL-7 technical specifications.
| Package/Case | SOT-25 |
| Cathode Current | 500uA |
| Max Input Voltage | 2.507V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431QL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
