Diodes AP431R technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Length | 3.05mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 2.52V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | AP431R |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP431R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
