
Adjustable voltage reference IC, featuring a 2.495V nominal output and 1% tolerance. This three-terminal bipolar device offers a maximum output voltage of 36V and a maximum output current of 200mA. Designed for surface mounting in a PDSO3 (TO-236-3) package, it operates with a cathode current of 500µA and a maximum input current of 10mA. The component is lead-free, RoHS compliant, and suitable for operation within a -20°C to 85°C temperature range.
Diodes AP431RG-7 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.507V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431RG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
