
Adjustable, Shunt Voltage Reference IC, featuring a 2.495V nominal output voltage with 1% tolerance. This bipolar device offers an adjustable output and a maximum output current of 200mA. Packaged in a 3-pin SOT-23 (PDSO3) surface mount configuration, it operates with a cathode current of 500µA and a maximum supply current of 10mA. The component supports a wide input voltage range from 2.482V to 36V and operates within a temperature range of -20°C to 85°C.
Diodes AP431SAG-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 500uA |
| Height | 1.1mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 2.507V |
| Min Input Voltage | 2.482V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
