
The AP431SRG-7 is a surface mount, adjustable shunt voltage reference from Diodes. It has a maximum output voltage of 36V and a maximum output current of 200mA. The device is packaged in a TO-236-3 case and is RoHS compliant. The AP431SRG-7 operates over a temperature range of -20°C to 85°C and has a tolerance of 1%. It is available in quantities of 3000 in tape and reel packaging.
Diodes AP431SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Height | 1mm |
| Length | 2.9mm |
| Max Input Voltage | 2.52V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
