Diodes AP431V technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP431V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.