The AP431VG-A is an adjustable shunt voltage reference from Diodes, packaged in a TO-226-3 case and suitable for through-hole mounting. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device provides an output voltage of 36V with a maximum output current of 200mA and a tolerance of 1%. It is not radiation hardened.
Diodes AP431VG-A technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 500uA |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431VG-A to view detailed technical specifications.
No datasheet is available for this part.
