
Adjustable voltage reference IC with an output voltage range of 2.495V to 36V. Features a maximum output current of 200mA and a cathode current of 500µA. This surface mount component is housed in a 3-pin SC-59 (SOT-23) package, measuring 3mm in length, 1.4mm in width, and 1.1mm in height. Operating temperature range is -20°C to 85°C.
Diodes AP431WL-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 500uA |
| Height | 1.1mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP431W |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431WL-7 to view detailed technical specifications.
No datasheet is available for this part.
