The AP431YG-13 is an adjustable shunt voltage reference from Diodes, packaged in a SOT-89 surface mount package. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum output current of 200mA and a maximum output voltage of 36V, with a tolerance of 1%. It is available in quantities of 2500 per reel.
Diodes AP431YG-13 technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 500uA |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP431 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431YG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
