The AP4320BK6TR-G1 is a dual voltage regulator IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal supply voltage of 20V and a maximum supply voltage of 36V. The device has a 6-pin package with a width of 1.6mm and a length of 2.96mm. It is available in a GREEN, SOT-26 package type.
Diodes AP4320BK6TR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP4320BK6TR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.