
Adjustable voltage reference IC featuring a 1.24V minimum output voltage, adjustable to a maximum of 20V. This shunt regulator offers a 0.5% tolerance and supports an output current of up to 200mA. Designed for surface mounting, it is housed in a compact SOT-23 package with dimensions of 3mm (L) x 1.4mm (W) x 1mm (H). Operating within a temperature range of -20°C to 85°C, it requires a cathode current of 300µA and a maximum input voltage of 20V, with a nominal supply current of 10mA. This component is RoHS compliant and lead-free.
Diodes AP432ASAG-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 300uA |
| Height | 1mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432ASAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
