
Adjustable voltage reference IC, offering a precise 1.24V output with 0.5% tolerance. This shunt regulator supports an output current of up to 200mA and operates with a cathode current of 300µA. Designed for surface mounting, it features a SOT-89-3 package and is RoHS compliant. Maximum input voltage is 1.246V, with a nominal supply current of 10mA. Operating temperature range is -20°C to 85°C.
Diodes AP432AYL-13 technical specifications.
| Package/Case | SOT-89-3 |
| Cathode Current | 300uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.246V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432AYL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.