
The AP432L-13 is an adjustable voltage reference from Diodes, featuring a nominal output voltage of 20V and an output current of 200mA. It operates within a temperature range of -20°C to 85°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and lead free, making it suitable for a variety of applications. The AP432L-13 is a shunt reference type, with a tolerance of 1% and a nominal supply current of 10mA.
Diodes AP432L-13 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 300uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
