
The AP432V is a TO-92 packaged shunt voltage reference with a maximum input voltage of 20V and a maximum output voltage of 1.252V. It operates within a temperature range of -20°C to 85°C. The device is available in a package quantity of 2000. The AP432V is not RoHS compliant.
Diodes AP432V technical specifications.
| Package/Case | TO-92 |
| Height | 4.83mm |
| Length | 4.78mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 1.252V |
| Package Quantity | 2000 |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | AP432V |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP432V to view detailed technical specifications.
No datasheet is available for this part.