The AP432VG-A is an adjustable voltage reference from Diodes, featuring a maximum output voltage of 20V and a minimum output voltage of 1.24V. It has a maximum output current of 200mA and a maximum input voltage of 20V. The device is packaged in a TO-226-3 case and is available in quantities of 2000. The AP432VG-A is RoHS compliant and has an operating temperature range of -20°C to 85°C.
Diodes AP432VG-A technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 300uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP432 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432VG-A to view detailed technical specifications.
No datasheet is available for this part.