Diodes AP432WL-7 technical specifications.
| Package/Case | SC |
| Cathode Current | 300uA |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432WL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
