
Boost switching regulator with a 1.2MHz operating frequency, designed for surface mount applications in a DFN EP package. Features include a maximum output voltage of 26V, 750mA output current per channel, and a single output. This component operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 500µA. It offers PWM dimming and gold contact plating, with a temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
Diodes AP5724FDCG-7 technical specifications.
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500A |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Frequency | 1.2 MHz |
| Output Current per Channel | 750mA |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5724FDCG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
