
The AP5725FDCG-7 is a boost DC/DC controller from Diodes, featuring a switching frequency of 1.2MHz, an output voltage of 26V, and an output current per channel of 750mA. It is packaged in a DFN-6 package and is lead free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Diodes AP5725FDCG-7 technical specifications.
| Package/Case | DFN EP |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 750mA |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5725FDCG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
