
Surface mount DC/DC boost controller with 750mA output current and 26V output voltage. Features a 1.2MHz switching frequency and PWM dimming. Housed in a 6-pin SOT-26 package, this RoHS compliant component operates from -40°C to 85°C with a maximum supply voltage of 5.5V.
Diodes AP5725WG-7 technical specifications.
| Package/Case | SOT-26 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Height | 1.2mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 750mA |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5725WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
