
The AP5726WG-7 is a boost DC/DC controller with a maximum operating frequency of 1.2MHz and six output channels. It is designed for surface mount applications and has a maximum output current of 750mA per channel. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The AP5726WG-7 is available in a SOT-26 package, supplied on tape and reel in quantities of 3000.
Diodes AP5726WG-7 technical specifications.
| Package/Case | SOT-26 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5726WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.