
Surface mount DC/DC switching regulator with current-mode control, offering a fixed 3.3V output voltage and up to 800mA output current. Features a 1200kHz maximum switching frequency and 94% efficiency. Operates from a 2V to 5.5V input voltage range with a low 150µA operating supply current. Packaged in a compact MSOP-10 for efficient board space utilization.
Diodes AP6015-33M10G-13 technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005051oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6015-33M10G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
