Surface mountable DC/DC switching regulator with current-mode control, featuring a maximum output current of 800mA and an adjustable output voltage up to 5.5V. This integrated circuit operates with a minimum input voltage of 2.5V and a maximum of 5.5V, boasting up to 94% efficiency. It includes a synchronous rectifier and a switching frequency up to 1200kHz, housed in a compact MSOP-10 package. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Diodes AP6015-M10G-13 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005051oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6015-M10G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.