
Surface mountable switching regulator, featuring current-mode control and a maximum switching frequency of 240kHz. This positive, adjustable DC/DC controller offers a maximum output current of 3A and an adjustable output voltage up to 20V, with a minimum of 925mV. Operating within a 4.75V to 23V input voltage range, it achieves up to 95% efficiency. The component is housed in a PDSO8/SOP-8 package with tin, matte contact plating, measuring 4.95mm in length, 3.9mm in width, and 1.37mm in height. It supports a maximum duty cycle of 90% and operates from -40°C to 85°C, with RoHS and REACH SVHC compliance.
Diodes AP6503ASP-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Height | 1.37mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 925mV |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6503ASP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
