
Surface mount DC/DC controller and regulator, this integrated circuit offers a 3A output current with a maximum output voltage of 20V and a minimum of 925mV. Featuring current-mode control and a synchronous rectifier, it achieves up to 95% efficiency. Operating from a 4.7V to 23V input voltage range, this component has a maximum switching frequency of 380kHz and a maximum operating temperature of 85°C. The PDSO8 package measures 4.95mm in length, 3.95mm in width, and 1.37mm in height with tin, matte contact plating.
Diodes AP6503SP-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Height | 1.37mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 20V |
| Min Output Voltage | 925mV |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP6503SP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
