
The AP65111AWU-7 is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-terminal design with a dual terminal position and a JEDEC package code of R-PDSO-G6. The device is available in a 1.6mm wide and 2.9mm long TSOT-26 package with 6 pins. It is rated for industrial temperature grade and has a single function. The input voltage range is between 4.5V and 18V.
Diodes AP65111AWU-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP65111AWU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.