Fixed positive LDO regulator offering a 1V output voltage with a 0.3V dropout voltage and 150mA maximum output current. Features 2% accuracy, a 70dB PSRR, and operates from a 2.5V to 5.5V input range. This surface mount component is housed in a compact SOT-353 package with tin matte contact plating, measuring 3mm in length, 1.6mm in width, and 1.1mm in height. Ideal for applications requiring stable voltage regulation with low quiescent current (80uA) and a wide operating temperature range of -40°C to 85°C.
Diodes AP7115-10SEG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| Input Bias Current | 80uA |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7115-10SEG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.