
Fixed positive linear voltage regulator (LDO) IC offering a stable 1.2V output with 2% accuracy. Features a low 200mV dropout voltage and a maximum output current of 150mA. Operates from a 2.5V to 5.5V input range with a quiescent current of 80uA. Packaged in a compact SOT-25 (5-pin) surface-mount format, this RoHS compliant component is supplied on tape and reel.
Diodes AP7115-12WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Dropout Voltage | 200mV |
| Height | 1.1mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7115-12WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
