Fixed positive LDO regulator offering a stable 2.5V output with a low 200mV dropout voltage. This surface-mount component, housed in a compact SOT-353 package, delivers up to 150mA output current with 2% accuracy. Featuring a maximum input voltage of 5.5V and a quiescent current of 80µA, it operates across a wide temperature range of -40°C to 85°C. The regulator boasts a high Power Supply Rejection Ratio (PSRR) of 70dB and is supplied on tape and reel.
Diodes AP7115-25SEG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 200mV |
| Height | 1.1mm |
| Input Bias Current | 80uA |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | AP7115 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7115-25SEG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.