Fixed positive linear voltage regulator (LDO) with a 2.9V output voltage and 150mA maximum output current. Features a 0.3V dropout voltage and 2% accuracy. Operates from a 2.5V to 5.5V input voltage range and supports a wide temperature range of -40°C to 85°C. Packaged in a compact SOT-353 (PDSO5) surface mount case with tin matte contact plating. This RoHS compliant component offers 70dB PSRR and a quiescent current of 80uA.
Diodes AP7115-29SEG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| Input Bias Current | 80uA |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7115-29SEG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.