
Positive adjustable LDO regulator with a 0.8V to 5V output voltage range and a maximum output current of 1.2A. Features include current limit, short circuit protection, and thermal shutdown protection. Operates with a minimum input voltage of 2.2V and a maximum of 5.5V. Housed in an 8-pin SOP EP package with gull-wing leads, suitable for surface mounting. Typical dropout voltage is 0.23V at 0.5A, with a maximum of 0.8V at 1A.
Diodes AP7168-SPG-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP EP |
| Package Description | Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.95(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.63(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 5V |
| Polarity | Positive |
| Maximum Output Current | 1.2A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | [email protected]|0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.8@1AV |
| Accuracy | ±3% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 1.5% |
| Maximum Quiescent Current | 0.18mA |
| Junction to Ambient | 27°C/W(Typ) |
| Maximum Power Dissipation | 4000mW |
| Reference Voltage | 0.8(Typ)V |
| Typical Quiescent Current | 0.125mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes AP7168-SPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.