
Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features a 0.8V minimum and 3.3V maximum output voltage, with a 165mV dropout voltage at 1.5A. Operates from a 1V to 5.5V input voltage range, offering 0.5% accuracy and 30dB PSRR. Housed in a 3x3mm DFN-10 package with gold contact plating, suitable for surface mounting.
Diodes AP7173-FNG-7 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Dropout Voltage | 165mV |
| Height | 0.61mm |
| Input Bias Current | 1mA |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 3.69W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Reference Voltage | 808mV |
| RoHS Compliant | Yes |
| Series | AP7173 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7173-FNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
