
Adjustable positive LDO regulator, offering 1.5A output current with a 0.27V dropout voltage at 1.5A. Features a 0.5% accuracy, 1V minimum input voltage, and a 5.5V maximum input voltage. Operates with 50µA quiescent current and provides 60dB PSRR. Packaged in a lead-free, RoHS compliant SOIC package with tin matte plating, suitable for surface mounting.
Diodes AP7173-SPG-13 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 165mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5.65W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reference Voltage | 808mV |
| RoHS Compliant | Yes |
| Series | AP7173 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7173-SPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
