
3A Ultra LDO Voltage Controller with adjustable output from 800mV to 3.23V, featuring 1.5% accuracy and two outputs. This positive voltage regulator operates with a maximum input voltage of 3.65V and a minimum of 1.2V, delivering up to 3A output current. Designed for surface mount applications, it is housed in an MSOP package with tin, matte contact plating. Operating across a temperature range of -40°C to 85°C, this RoHS and REACH SVHC compliant component offers a low quiescent current of 1.5mA.
Diodes AP7175MP-13 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.23V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7175MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
