Diodes AP7201-1012FMG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7201-1012FMG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
