
Fixed positive linear voltage regulator, 3.3V output, 100mV dropout voltage, and 600mA maximum output current. This CMOS integrated circuit features a 5.5V maximum input voltage and operates within a -40°C to 85°C temperature range. Packaged in a green SOP-8 (PDSO8) surface-mount case, it offers a 1.2W power dissipation and 80µA quiescent current. Compliant with REACH SVHC and RoHS standards.
Diodes AP7215-33SG-13 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 100mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.2kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7215 |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7215-33SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.