
Fixed positive LDO regulator offering a stable 1.8V output voltage with 2% accuracy. This CMOS integrated circuit features a maximum output current of 150mA and a minimum current limit of 200mA. Operating within a 2V to 6V input voltage range, it boasts a low quiescent current of 55uA. The component is housed in a SOT-25 (PDSO5) surface-mount package with tin, matte contact plating, and is RoHS and REACH SVHC compliant.
Diodes AP7311-18WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7311-18WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
