
Fixed positive linear voltage regulator, 3.3V output voltage with 150mV dropout voltage at 150mA. Features 2% accuracy, 65dB PSRR, and a quiescent current of 75uA. Operates from 2V to 6V input voltage, delivering up to 150mA output current. Packaged in a compact SOT-25 (PDSO5) surface mount case with tin, matte contact plating. RoHS and REACH SVHC compliant, operating temperature range of -40°C to 85°C.
Diodes AP7311-33WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 150mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 640mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7311 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7311-33WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.