Adjustable positive linear voltage regulator (LDO) with a 0.8V minimum and 5V maximum output voltage. Features a 150mV dropout voltage and 150mA maximum output current. Operates from a 2V to 6V input voltage range with a 55µA quiescent current. Offers 2% accuracy and 65dB power supply rejection ratio (PSRR). Packaged in a SOT-25 (PDSO5) surface mount case with tin, matte contact plating.
Diodes AP7311-WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 150mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Series | AP7311 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7311-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.