
Dual output positive fixed linear voltage regulator (LDO) with 1.2V and 1.8V outputs. Features 150mA maximum output current per channel, 200mV dropout voltage, and 2% accuracy. Operates with input voltages from 2V to 6V, offering a 60µA quiescent current. Packaged in a 6-DFN surface mount case with gold contact plating, suitable for tape and reel packaging.
Diodes AP7312-1218FM-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 200mV |
| Height | 0.555mm |
| Length | 1.88mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1218FM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
