
Dual-output fixed positive linear voltage regulator with 1.5V and 3.3V outputs, each capable of 150mA. Features a low dropout voltage of 200mV and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 85°C with 2% accuracy. Packaged in a compact DFN-6 surface-mount case with gold contact plating.
Diodes AP7312-1533FM-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 200mV |
| Height | 0.555mm |
| Length | 1.88mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.2kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1533FM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
