
Dual output positive linear voltage regulator (LDO) with fixed 1.8V and 2.8V outputs, each capable of 150mA. Features a 2% accuracy, 200mV dropout voltage at 150mA, and a 6V maximum input voltage. This surface mount component is housed in a 6-DFN package with gold contact plating, operating across a -40°C to 85°C temperature range.
Diodes AP7312-1828FM-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 200mV |
| Height | 0.555mm |
| Length | 1.88mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.2kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.8V |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7312-1828FM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.